Paulmann 70544 LED Ceiling Light Black Rainbow Effect Dimmable Tunable White

MPN
70544
Brand
Paulmann
EAN-13
4000870705445
Order Code
05-7157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Paulmann's 70544 LED ceiling light features a sleek black and white design ideal for modern indoor settings. It provides efficient lighting suitable for bedroom use. The fixture ensures energy-saving illumination, perfect for creating ambient lighting in residential spaces.
Type LED ceiling light
Housing colour Warm white
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base LED
Diameter 375mm
Dimensions (Ø x H) 375 x 70mm
Height/depth 70mm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 11.00W
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rating per bulb 22W
Suitable for number of light sources 1
Weight 0.92kg

Reviews

Be the first to submit a review

Trustpilot