Paulmann Indoor Light Fittings LED ceiling light 619226

Paulmann Brand: Paulmann
The Paulmann collection offers a variety of LED ceiling lights with features such as dimmable and adjustable light colour options, suitable for diverse lighting needs.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable IP Rating Base Colour of light Colour rendering index CRI Colour of light adjustable Depth Colour temperature (max.) Dimensions (W x H x D) Diameter Height/depth Colour temperature (min.) Dimensions (Ø x H) Housing Material Max. system power Length Misc Attribute Protection class according to IEC 61140 Outer diameter
Paulmann 70544 LED Ceiling Light Black Rainbow Effect Dimmable Tunable White
Paulmann 70544 LED Ceiling Light Black Rainbow Effect Dimmable Tunable White
Standard range
Order code: 05-7157
MPN: 70544

Despatched within 4 working days - 5 in stock
1+ £71.60
Price per unit Ex VAT
Warm white Yes IP20 LED 375mm 70mm 375 x 70mm Plastic 11.00W I
Paulmann 78946 HomeSpa Casca LED Ceiling Light 16W Adjustable Light Colour
Paulmann 78946 HomeSpa Casca LED Ceiling Light 16W Adjustable Light Colour
Standard range
Order code: 05-7262
MPN: 78946

Despatched within 4 working days - 10 in stock
1+ £79.05
Price per unit Ex VAT
White Yes IP44 white white 6500K 300mm 3000K 300 x 71mm Metal 16.00W Recessmm II Recessmm
Paulmann 78947 HomeSpa Casca LED Ceiling Light 23W Adjustable Light Colour
Paulmann 78947 HomeSpa Casca LED Ceiling Light 23W Adjustable Light Colour
Standard range
Order code: 05-7263
MPN: 78947

Despatched within 4 working days - 16 in stock
1+ £94.55
Price per unit Ex VAT
White Yes IP44 white white 6500K 400mm 3000K 400 x 71mm Metal 23.00W Recessmm II Recessmm
Paulmann 79925 Atria Shine LED Ceiling Light 22W 580x200mm White
Paulmann 79925 Atria Shine LED Ceiling Light 22W 580x200mm White
Standard range
Order code: 05-7347
MPN: 79925

Despatched within 4 working days - 10 in stock
1+ £47.97
Price per unit Ex VAT
White No IP20 80 200mm 580 x 28 x 200mm 28mm Plastic 22W Rectangular II

Trustpilot