Paulmann 70517 Base Profil Aluminium U-Section Diffusor for LED Strips

MPN
70517
Brand
Paulmann
EAN-13
4000870705179
Order Code
05-7154
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 105 availableBack-order availability date - 10/11/2026

Paulmann's 70517 FN Base Profile is an aluminium U-section diffusor designed for use with LED strips. It is ideal for cupboard lighting and other applications needing diffused light. The set provides a sleek and functional means to install and diffuse LED strip lights.
Type U-section diffusor
Housing colour Aluminium (anodised), Satins
Dimmable Yes
Energy efficiency rating n.a
Depth 17.00mm
External length 17mm
Height/depth 9.00mm
Housing Material Aluminium
Length 1m
Material properties anodised
Rope length 1.00

Reviews

Be the first to submit a review

Trustpilot