Paulmann 70514.0 SimpLED Strip 7.5m RGB LED Set Individual LED Control

MPN
70514
Brand
Paulmann
EAN-13
4000870705148
Order Code
05-7152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £49.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

The Paulmann FN SimpLED Strip 7.5m 70514 is a versatile LED strip featuring RGB lighting and a convenient plug-in design, powered at 12 V. Ideal for cupboard lighting and decorative purposes, it provides vibrant illumination in various settings. This LED strip is well-suited for creating ambient lighting effects in home or commercial environments.
Type LED strip
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Connectors (LED strips) + plug
Dimensions (L x W x H) 7.5 m x 10 mm x 3 mm
Height/depth 3mm
Housing Material Plastic
Length 7.5m
Luminous flux (Φ) per unit 494lm
Max. system power 15W
Nominal Voltage 12V
Power consumption in emergency mode 17W
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 494lm
Series SimpLED
Size CR 2025
Usage location Inside
Weight 503g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot