Paulmann 70498.0 SnapLED Cabinet Light Warm White Silver 0.33W Door Sensor

MPN
70498
Brand
Paulmann
EAN-13
4000870704981
Order Code
05-7150
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 05/12/2026

The Paulmann SnapLED LED cabinet light features a built-in monochrome LED with a power of 0.33 W, providing a warm white glow. It comes with a sliding door contact, making it ideal for cupboard, wardrobe, and drawer lighting. Its sleek silver design makes it suitable for use in kitchens and as furniture or plinth lighting.
Type LED cabinet light (+ sliding door contact)
Housing colour Silver
Energy efficiency rating n.a
Base Built-in LED
Beam angle 120°
Colour Temperature 2700K
Dimensions (L x W x H) 9.5 x 5.3 x 2.2cm
Height/depth 2.2cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 9.5cm
Light features Incl. switch
Light outlet bulb included
Max. system power 0.33W
Nominal Voltage 6V
Power supply (LOV) battery-powered
Protection class according to IEC 61140 III
Rating per bulb 0.33W
Suitable for number of light sources 1
Width 5.3cm

Reviews

Be the first to submit a review

Trustpilot