Paulmann 70319 YourLED Strip Set RGB 1.5m 12V Adhesive & Expandable

MPN
70319
Brand
Paulmann
EAN-13
4000870703199
Order Code
12-6078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.37 £26.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Paulmann YourLED 70319 LED strip set includes a 1.5 metre RGB LED strip with a 12V plug. This set is ideal for creating ambient lighting and is commonly used for cupboard lighting or decorative purposes. Its energy-efficient design makes it a versatile option for various indoor applications.
Type LED strip set
Colour Black
Power 14.4W
Voltage 12V
Energy efficiency rating n.a
Connectors (LED strips) + plug
Length 1.5m
Material Plastic
Number of bulbs 60
Protection Class II
Series YourLED
Total luminous flux 275lm
Use Inside
Weight 299g

Reviews

Be the first to submit a review

Trustpilot