Paulmann 70203 Splitter for YourLED Strips, 30x12x45mm, 1 pc

MPN
70203
Brand
Paulmann
EAN-13
4000870702031
Order Code
12-6064
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.12 £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Paulmann 70203 Splitter is a compact component measuring 30 x 12 x 45 mm, designed for connecting LED strip lights. It is frequently used in glass-floor lighting, cabinet lighting, and shelf illumination to distribute power efficiently. Ideal for enhancing ambience, this splitter supports seamless integration with various lighting setups.
Type Splitter
Bulb Type LED (monochrome)
Depth 45mm
Dim (W x H x D) 30 x 12 x 45 mm
Energy efficiency rating n.rel.
Factory colour White
Height 12mm
Protection Class III
Width 30mm

Reviews

Be the first to submit a review

Trustpilot