Paulmann 70200 YourLED Controller 12V, Compact 135x40x55mm, 15W Max

MPN
70200
Brand
Paulmann
EAN-13
4000870702000
Order Code
12-6062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.13 £24.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann 70200 LED controller is designed for 12 V LED strips with dimensions of 135 x 40 x 55 mm. It is suitable for applications like glass-floor lighting, cabinet lighting, and shelf illumination. This single unit controller efficiently manages LED strip lights in various installations.
Type LED controller
Colour White
Depth 55mm
Dimensions (W x H x D) 135 x 40 x 55 mm
Energy efficiency rating n.rel.
Height 40mm
Protection Class II
Width 135mm

Reviews

Be the first to submit a review

Trustpilot