Paulmann 70199 LED Controller, Compact, 125x18x40mm, for YourLED Strips

MPN
70199
Brand
Paulmann
EAN-13
4000870701997
Order Code
12-6061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann 70199 LED controller measures 125 x 18 x 40 mm and is designed for precise control of LED strip lights. This compact device is ideal for applications such as glass-floor lighting, cabinet lighting, and shelf illumination. It is a versatile solution suitable for enhancing ambient lighting in various settings.
Type LED controller
Output Voltage 230 V/12 V DC
Colour White
Depth 40mm
Dimensions (W x H x D) 125 x 18 x 40 mm
Energy efficiency rating n.rel.
Height 18mm
Protection Class II
Width 125mm

Reviews

Be the first to submit a review

Trustpilot