Paulmann 50001 Smart Home Remote Control Black, Bluetooth, 25m Range

Order Code:

12-6055

Brand: Paulmann MPN: 50001 EAN-13: 4000870500019
Qty Unit Price (Ex VAT)
1+ £32.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 20/03/2026

Paulmann's remote control 50001 is finished in black. It features user-friendly controls for lighting systems. Ideal for residential and commercial applications, it enhances convenience and efficiency.
Type Remote control
Dim (L x W) 11 cm x 4.8 cm
Energy efficiency rating n.rel.
External Width 48mm
Factory colour Black
Length 11cm
Material Plastic
Operating Voltage 3V
Protection Class III
Width 4.8cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot