Paulmann 28977 LED GU4 Reflector Bulb 3x1.8W Warm White 3 Pack

MPN
28977
Brand
Paulmann
EAN-13
4000870289778
Order Code
05-7105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £16.82
10+ £15.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Paulmann 28977 LED (monochrome) bulb offers a warm white light output with low energy consumption at just 1.8 watts. Measuring 35 mm x 37 mm, this compact GU4 reflector bulb is ideal for enhancing ambient lighting in residential or commercial spaces. Supplied in packs of three, these energy-efficient LED bulbs are perfect for accent lighting or small fixtures.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU4
Operating Voltage 12V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x H) 35 mm x 37 mm
Durability rating 15000h
Energy efficiency rating E (A - G)
Height 37mm
Luminous Flux 184lm
Power Factor 0.71
Product lifespan approx 15000h
Radiation Angle 36°
Rated luminous flux 184lm
Rating 230mA
Total luminous flux 184lm

Reviews

Be the first to submit a review

Trustpilot