Paulmann 28753 LED GU10 7W Warm White Reflector for URail System

MPN
28753
Brand
Paulmann
EAN-13
4000870287538
Order Code
05-7087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Paulmann 28753 LED bulb offers warm white lighting with a power consumption of 7 watts. This energy-efficient GU10 bulb fits well in standard fixtures and is suitable for creating cosy atmospheres in living rooms or bedrooms. Perfect for those seeking a reliable replacement for traditional monochrome lighting solutions.
Type LED (monochrome)
Colour Chrome (matt)
Dimmable Yes
Base GU10
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 51mm
Dim (Ø x H) 51 mm x 54 mm
Durability rating 15000h
Energy efficiency rating G (A - G)
Height 54mm
LEDs 1
Luminous Flux 460lm
Power Factor 0.9
Product lifespan approx 15000h
Radiation Angle 36°
Rated luminous flux 460lm
Rating 7W
Total luminous flux 460lm
Version clear

Reviews

Be the first to submit a review

Trustpilot