Paulmann 28751 LED GU10 7W Warm White Reflector Matt Black 1pc

MPN
28751
Brand
Paulmann
EAN-13
4000870287514
Order Code
05-7085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.91
10+ £8.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Paulmann 28751 LED bulb is a 7-watt, warm white light ideal for everyday lighting needs. It features a GU10 base with dimensions of 51 mm in diameter and 54 mm in height, making it suitable for compact fixtures. This energy-efficient, monochrome LED is perfect for home, office, and accent lighting applications.
Type LED (monochrome)
Colour Black (matt)
Dimmable Yes
Base GU10
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 51mm
Dim (Ø x H) 51 mm x 54 mm
Durability rating 15000h
Energy efficiency rating G (A - G)
Height 54mm
LEDs 1
Luminous Flux 460lm
Power Factor 0.9
Product lifespan approx 15000h
Radiation Angle 36°
Rated luminous flux 460lm
Rating 7W
Total luminous flux 460lm
Version clear

Reviews

Be the first to submit a review

Trustpilot