Paulmann 28699 LED Bulb E27 5.1W Warm White All-Direction Illumination

MPN
28699
Brand
Paulmann
EAN-13
4000870286999
Order Code
05-7079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £5.40 £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Paulmann's LED bulb, model 28699, is a monochrome light source with a power consumption of 5.1 watts emitting a warm white glow. It features dimensions of 60 mm in diameter and 106 mm in height, making it suitable for standard E-27 fixtures. This energy-efficient bulb is ideal for residential and commercial lighting applications where a comforting and atmospheric ambience is desired.
Type LED (monochrome)
Colour Matt
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 106 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 106mm
Luminous Flux 470lm
Power Factor 0.9
Product lifespan approx 15000h
Rated luminous flux 470lm
Rating 5.1W
Total luminous flux 470lm

Reviews

Be the first to submit a review

Trustpilot