Paulmann 28690 LED Bulb E14 4.8W 2700K Dimmable Clear Filament Teardrop

MPN
28690
Brand
Paulmann
EAN-13
4000870286906
Order Code
05-7076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann 28690 LED light bulb is a 4.8 W monochrome bulb that provides warm white illumination. Crafted with an E14 fitting, it measures 45 mm in diameter and 78 mm in height. This energy-efficient lighting solution is ideal for cosy residential settings.
Type LED (monochrome)
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 78 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 78mm
Luminous Flux 470lm
Power Factor 0.9
Product lifespan approx 15000h
Rated luminous flux 470lm
Rating 4.8W
Start-up time required to reach 60 % luminous flux (in sec) 0,2s
Total luminous flux 470lm

Reviews

Be the first to submit a review

Trustpilot