Paulmann 28536 LED 3.5W GU10 51x52mm Warm White Maxiflood Reflector Lamp

MPN
28536
Brand
Paulmann
EAN-13
4000870285367
Order Code
05-7070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Paulmann offers the 28536 LED light bulb with a GU10 fitting, designed in a compact 51 mm by 52 mm size. This monochrome bulb emits warm white light and consumes only 3.5 W, making it energy-efficient. Ideal for home or office settings, this LED bulb provides a cosy and inviting atmosphere.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base GU10
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 51mm
Dim (Ø x H) 51 mm x 52 mm
Durability rating 15000h
Energy efficiency rating G (A - G)
Height 52mm
Luminous Flux 250lm
Power Factor 0.98
Product lifespan approx 15000h
Rated luminous flux 250lm
Rating 3.5W
Start-up time required to reach 60 % luminous flux (in sec) 0,0s
Total luminous flux 250lm

Reviews

Be the first to submit a review

Trustpilot