Paulmann 18012 Plug & Shine Wireless LED Twilight Sensor Anthracite

MPN
18012
Brand
Paulmann
EAN-13
4000870180129
Order Code
05-7066
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Paulmann wireless twilight sensor Zigbee 18012 is an outdoor Plug & Shine lighting option featuring monochrome LED technology finished in anthracite. This solar garden lighting sensor is designed to automatically control garden lights based on ambient light levels. Ideal for enhancing outdoor spaces with efficient solar-powered illumination.
Type Plug & Shine lighting
Batteries 3
Bulb Type LED (monochrome)
Depth 40mm
Dim (W x H x D) 65 x 120 x 40 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 120mm
Number of bulbs 0
Number of lights 0
Number of lights (max.) 0
Size AA
Transfer Standard (Smart Home) ZigBee
Width 65mm

Reviews

Be the first to submit a review

Trustpilot