Paulmann Outdoor Light Fittings Plug & Shine lighting 619314

Paulmann Brand: Paulmann
The Paulmann Plug & Shine series includes outdoor lighting controllers and sensors designed for reliable and efficient operation in various environmental conditions.
Description Image Product Buy Pricing (Ex VAT) IP Rating Batteries Component Bulb Type Depth Factory colour Dim Material Light features Height Number of bulbs Number of lights Number of lights (max.) Size Transfer Standard (Smart Home) Width Type Energy efficiency rating
Paulmann 18010 Plug & Shine Lighting Controller Black 24V DC Outdoor Use
Paulmann 18010 Plug & Shine Lighting Controller Black 24V DC Outdoor Use
Standard range
Order code: 05-7064
MPN: 18010

Despatched within 4 working days - 12 in stock
1+ £45.05
Price per unit Ex VAT
IP68 Controller Black Plastic Plug & Shine lighting n.rel.
Paulmann 18011 Plug & Shine Lighting Controller Black 24V DC Waterproof
Paulmann 18011 Plug & Shine Lighting Controller Black 24V DC Waterproof
Standard range
Order code: 05-7065
MPN: 18011

Despatched within 4 working days - 6 in stock
1+ £57.80
Price per unit Ex VAT
IP68 Controller Black Plastic Incl. remote control Plug & Shine lighting n.rel.
Paulmann 18012 Plug & Shine Wireless LED Twilight Sensor Anthracite
Paulmann 18012 Plug & Shine Wireless LED Twilight Sensor Anthracite
Standard range
Order code: 05-7066
MPN: 18012

Despatched within 4 working days - 2 in stock
1+ £39.95
Price per unit Ex VAT
3 LED (monochrome) 40mm Anthracite (W x H x D) 65 x 120 x 40 mm 120mm 0 0 0 AA ZigBee 65mm Plug & Shine lighting n.rel.

Trustpilot