Paulmann 18000.0 Cybo LED Outdoor Wall Light 6W Adjustable Beam Angle

MPN
18000
Brand
Paulmann
EAN-13
4000870180006
Order Code
05-7063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £46.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 11/11/2026

Paulmann produces the Cybo 18000, a 6 W LED outdoor wall light. Featuring energy-efficient LED technology, it is ideal for garden lighting. This outdoor light is designed for wall mounting to enhance your outdoor spaces.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP65
Power 6W
Colour Warm white
Dim (L x W x H) 8 x 8 x 8 cm
Energy efficiency rating n.rel.
Height 8cm
Length 8cm
Light bulb included Yes
Material Aluminium
Misc Attribute Square
Number of bulbs 2
Operating Voltage 230V
Protection Class II
Radiation Angle 120°
Rating per bulb 3W
Total luminous flux 426lm
Width 8cm

Reviews

Be the first to submit a review

Trustpilot