Christmas Opening Hours and Delivery Dates here
Pattex PT1DS Power Tape Silver Cloth 10m x 50mm Strong Universal Tape

Image Representative of Range

Pattex PT1DS Power Tape Silver Cloth 10m x 50mm Strong Universal Tape

Order Code:

12-6014

Brand: Pattex MPN: PT1DS EAN-13: 4015000400947
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 available to back orderBack-order availability date - 16/01/2026

Pattex PT1DS Cloth Tape, also known as Pattex Power Tape Silver, is a robust adhesive tape measuring 10 metres in length and 50 millimetres in width. Manufactured by Pattex, this duct tape is ideal for various structural applications due to its strong adhesive properties. It is suitable for repair, binding, and sealing tasks.
Type Cloth tape
Width 50mm
Length 10m
Colour Silver
Adhesive type Natural rubber
Carrier material Polyethylene foil
Dimensions (L x W) 10 m x 50 mm
Series Pattex Power Tape

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot