Pattex PMHHS Hot Melt Glue Sticks 11.3mm x 202mm Transparent 200g

MPN
PMHHS
Brand
Pattex
EAN-13
4015000435383
Order Code
10-1707
Country of Origin
Taiwan

Discontinued


Pattex hot melt glue sticks, with a diameter of 11.3 mm and a length of 202 mm, are designed for use with glue guns. These transparent glue sticks, weighing 200 g, offer a strong adhesive bond suitable for various crafting and DIY projects. Ideal for home use, they provide a versatile solution for bonding materials like wood, fabric, and plastic.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Volume 200g
Diameter 11.3mm
Length 202mm
Melting Temperature 200°C

Trustpilot