Patlite WIO-B1T WIO Transmitter, Bluetooth, 400m Range, Easy Setup

Image Representative of Range

Patlite WIO-B1T WIO Transmitter, Bluetooth, 400m Range, Easy Setup

MPN
WIO-B1T
Brand
Patlite
EAN-13
4938766027060
Order Code
10-1692
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £567.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Patlite WIO-B1T transmitter allows seamless Bluetooth connectivity within industrial environments. Manufactured by Patlite, this device ensures reliable wireless data transmission for enhanced operational efficiency. It is typically used in applications requiring remote monitoring and control of machinery and processes.
Colour White
Type Transmitter
Case Colour White
Diameter 60mm
Dimensions (Ø) 60mm
IP Rating IP65
Material PC
Misc Attribute WIO
Supply Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot