Paslode 906500 IM350+ 1st Fix Gas Framing Nailer

MPN
906500
Brand
Paslode
EAN-13
3439519065007
Order Code
98-3116
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £677.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Reliable in all weather conditions, the Paslode IM350+ 1st Fix Gas Framing Nailer is strong and durable, to guarantee tool performance and reliability. It is ideal for carpenters, roofers and general builders working on new build and renovation projects.

This highly-rated cordless nailer has a redesigned nail lip and by-pass follower allowing for smoother nail loading, making the operation quicker and hassle free. The fan also runs longer after rapid nail firing helping to cool the tool quicker, which prevents overheating.

The lightest nail gun on the market and improved ergonomics help enhance the user experience. Its rubberised grip handle makes the tool comfortable to hold, and the tool itself is better balanced, which means you can work in comfort and fatigue free.

The nailer's lithium battery is fast charging and delivers up to 9,000 shots per charge, equal to over 4 nail fuel packs. It is compatible with the standard Paslode Lithium battery and benefits from Paslode's renowned quality and durability - it will withstand wear and tear, guaranteeing a tool both strong and reliable.

This IM350+ is now the seventh generation, benefitting from 40 years of customer insight and innovation.

Supplied with: 1 x Li-ion Battery 2.1Ah, 1 x Charger, 1 x Pair of Safety Glasses (EN166-F Rated), 1 x Allen Key and 1 x Case.

Specifications:
Power (Impact Force): 82 Joules.
Fastener Length Range: 50-90mm.
Fixings: Per Second: 2-3 fixings, Per Hour: 1,000 fixings.
Magazine Capacity: 55.
Fuel Cell Capacity: 1,100 shots.
Battery Capacity: 2.1Ah.
Fixings Per Battery Charge: 9,000 Shots.
Battery Charge Time: 90 min.
Weight: 3.3kg.


Reviews

Be the first to submit a review

Trustpilot