Paslode 300273 51mm IM65a Galvanised Angled Brads Box of 2000 + 2 Fuel Cells

MPN
300273
Brand
Paslode
EAN-13
4013403002737
Order Code
98-3098
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

These Paslode IM65a Brads have the following specification:

Finish: Galvanised
Size: 51mm
Diameter: 1.6mm
Pack: Box of 2,000
Number of Fuel Cells: 2


Reviews

Be the first to submit a review

Trustpilot