32mm IM65a Galvanised Angled Brads Box of 2000 + 2 Fuel Cells

Paslode Brand: Paslode

These Paslode IM65a Brads have the following specification:

Finish: Galvanised
Size: 32mm
Diameter: 1.6mm
Pack: Box of 2,000
Number of Fuel Cells: 2

Description Image Product Buy Pricing (Ex VAT)
Paslode 300270 32mm IM65a Galvanised Angled Brads Box of 2000 + 2 Fuel Cells
Paslode 300270 32mm IM65a Galvanised Angled Brads Box of 2000 + 2 Fuel Cells
Standard range
Order code: 98-3095
MPN: 300270

Despatched within 4 working days - 50 in stock
1+ £24.00
Price per unit Ex VAT
Paslode 300271 38mm IM65a Galvanised Angled Brads Box of 2000 + 2 Fuel Cells
Paslode 300271 38mm IM65a Galvanised Angled Brads Box of 2000 + 2 Fuel Cells
Standard range
Order code: 98-3096
MPN: 300271

Despatched within 4 working days - 100 in stock
1+ £26.00
Price per unit Ex VAT
Paslode 300272 45mm IM65a Galvanised Angled Brads Box of 2000 + 2 Fuel Cells
Paslode 300272 45mm IM65a Galvanised Angled Brads Box of 2000 + 2 Fuel Cells
Standard range
Order code: 98-3097
MPN: 300272

Despatched within 4 working days - 50 in stock
1+ £27.00
Price per unit Ex VAT
Paslode 300273 51mm IM65a Galvanised Angled Brads Box of 2000 + 2 Fuel Cells
Paslode 300273 51mm IM65a Galvanised Angled Brads Box of 2000 + 2 Fuel Cells
Standard range
Order code: 98-3098
MPN: 300273

Despatched within 4 working days - 100 in stock
1+ £28.00
Price per unit Ex VAT
Paslode 300274 63mm IM65a Galvanised Angled Brads Box of 2000 + 2 Fuel Cells
Paslode 300274 63mm IM65a Galvanised Angled Brads Box of 2000 + 2 Fuel Cells
Standard range
Order code: 98-3099
MPN: 300274

Despatched within 4 working days - 20 in stock
1+ £31.00
Price per unit Ex VAT

Trustpilot