Paslode 19790 PPNXi Positive Placement Nailer 7.4V 1 x 2.1Ah Li-ion

MPN
19790
Brand
Paslode
EAN-13
3439510197905
Order Code
98-3121
Country of Origin
France
Qty Was Unit Price (Ex VAT)
1+ £670.00 £668.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paslode PPNXi Positive Placement Nailer is 6x faster than hand nailing (the same applications) whilst reducing fatigue and personal injuries from having to nail in awkward positions. It utilises Paslode's Last Nail Lock-Out system, which ensures that the tool stops firing when empty, preventing tool damage and damage to the substrate. It has a quick-release magazine designed to eliminate nail jams and maximise run time for high-volume operations.

This lighter and well-balanced tool guarantees all-day productivity. The re-engineered nose probe is smaller for improved accessibility and durability. It also self-locates to allow the nail to fire in the aimed spot and difficult to reach areas can now be filled by the PPNXi. Ideal for carpenters and roofers working on-site, on both new build and renovation projects, fixing metal work connectors into wood.

Applications: joist hangers, sole brackets, connector plates, truss clips, restraint straps and Z-Clips.

Supplied with: 1 x 2.1Ah Li-ion Battery, 1 x Lithium Battery Charger, 1 x Safety Eye Protection to EN166-F standard, 1 x Allen Key, 1 x Instruction Manual, 1 x Tool Schematics, 1 x Safety Instructions and 1 x CE & UKCA Declaration of Conformity.

Specifications:

Fastener Length Range: 35mm.
Magazine Capacity: 29.
Power: 77 joules.
Fuel Cell Capacity: 1,250 (-5°C) shots.
Max. Cycle Rate: 1,000 fixings per hour, 2-3 fixings per sec.
Operating Temperature Range: -15°C to +49°C.
Battery Type: Lithium.
Battery Charge Time: 90 minutes.
Fixings per Battery Charge: 13,000 shots.
Weight: 3.7kg.


Reviews

Be the first to submit a review

Trustpilot