Paslode 19700 360Xi Framing Nailer 7.4V 1 x 2.1Ah Li-ion

MPN
19700
Brand
Paslode
EAN-13
3439510197004
Order Code
98-3117
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £540.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paslode 360Xi Framing Nailer delivers an unbeatable power to weight ratio, enabling it to drive long nails into the hardest substrates. Utilises Paslode's Last Nail Lock-Out system, which ensures that the tool stops firing when empty, preventing tool damage and damage to the substrate. It has a quick-release magazine designed to make nail jams a thing of the past.

This lighter, well-balanced tool (3.6kg) guarantees all-day productivity. Fitted with a re-engineered grip that provides added comfort and reduced fatigue. Its weatherproof fuel cell ensures that the tool can run all day, every day, whatever challenge gets thrown its way. Ideal for carpenters or joiners working on both new build and renovation projects.

Applications: roof battening, truss work, timber frame, cladding, stud work, joists, roof boarding, flat roofing, overboarding, floor boarding, panelling, shuttering, decking, hoarding etc.

Supplied with: 1 x 2.1Ah Li-ion Battery, 1 x Lithium Battery Charger, 1 x Safety Eye Protection to EN166-F standard, 1 x Allen Key, 1 x Instruction Manual, 1 x Tool Schematics, 1 x Safety Instructions and 1 x CE & UKCA Declaration of Conformity.

Specifications:

Fastener Length Range: 50-90mm.
Magazine Capacity: 47.
Power: 105 joules.
Fuel Cell Capacity: 1,100 (-5°C) shots.
Max. Cycle Rate: 1,000 fixings per hour, 2-3 fixings per sec.
Operating Temperature Range: -15°C to +49°C.
Battery Type: Lithium.
Battery Charge Time: 90 minutes.
Fixings per Battery Charge: 13,000 shots.
Weight: 3.6kg.


Reviews

Be the first to submit a review

Trustpilot