Paslode 142207 2.5x35mm Plastic Coil Ring Shank Stainles Steel A2 Nails Qty1000

MPN
142207
Brand
Paslode
EAN-13
5701291422070
Order Code
98-3094
Country of Origin
Denmark
Qty Was Unit Price (Ex VAT)
1+ £39.00 £38.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Paslode 0° Plastic Coil Ring Shank Stainless Steel A2 Nails have a unique full head design that offers optimum performance and provides the best finish for metal roofing applications. They offer the best collation in their class, with no material trapped under the head.

The reliable system design means that every nail in the coil is used which eliminates waste and reduces downtime. The Paslode 0° safe system also eliminates wire flagging and stinging debris.

For use with PASIM45GN

Outdoors, service class 3.

Specification:

Size: 2.5 x 35mm
Pack Size: 1,000


Reviews

Be the first to submit a review

Trustpilot