PARTS PTT C001-102-0063 Automotive Fuse Type:C001-102-0061 Colour: Standard

MPN
C001-102-0063
Brand
PARTS PTT
EAN-13
4064161311937
Order Code
19-4937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

PARTS PTT C001-102-0063 is an automotive fuse, also known by its alternate description 3013743, which is designed for integration in automotive circuit protection. This blade-type fuse is rated at 10A and features a Type 3 manual reset mechanism, making it suitable for repeated use without replacement. The robust engineering of this component ensures reliability in protecting electrical circuits commonly found in vehicles, such as those associated with light bulbs, car stereo systems, and other 12-volt applications. The fuse’s standard colour aids in distinguishing it within a fuse box, aligning with the requirements of automotive professionals maintaining or upgrading vehicle electrical systems.
Type Car standard blade-type fuse
Current Rating (Amps) 10A
Voltage Rating 28V
Colour Red
Content 1
Height 6.35mm
Length 24.5mm
Width 12.45mm

Reviews

Be the first to submit a review

Trustpilot