PARTS PTT C001-102-0061 Automotive Fuse Key automotive protection component

MPN
C001-102-0061
Brand
PARTS PTT
EAN-13
4064161311913
Order Code
19-4935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

PARTS PTT C001-102-0061 is a specialised automotive protection component designed with precision for optimal functionality. This product, identified also as 3013741, is a blade-type automotive fuse that serves a dual role by integrating a Circuit Breaker Mini with a type 3 manual reset feature, rated at 5 amperes. Its robust design is essential for safeguarding electrical circuits in automotive systems, particularly those involving light bulbs and car stereo assemblies requiring a 12 fuse setup. Engineered for reliability, it is suitable for use in diverse vehicular applications, providing essential circuit protection while facilitating easy manual reset capabilities to ensure continued operation following overload interruptions.
Type Car standard blade-type fuse
Current Rating (Amps) 5A
Voltage Rating 28V
Colour Light brown
Content 1
Height 6.35mm
Length 24.5mm
Width 12.45mm

Reviews

Be the first to submit a review

Trustpilot