PARTS PTT C001-028-0104 3338298 Automotive Fuse Holder Automotive Fuse Holder

MPN
C001-028-0104
Brand
PARTS PTT
EAN-13
4064161391076
Order Code
19-4934
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Fuse Type:

    Blade-type fuse (mini) Blade-type fuse (standard)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,920 in stock

PARTS PTT C001-028-0104 is an automotive fuse holder designed for secure and reliable circuit protection in vehicular electrical systems. This model, also known by the alternate description 3338299, is engineered to accommodate various fuse sizes and provide optimal performance under the demanding conditions typical of automotive applications. It features robust materials that ensure longevity and resistance to environmental factors such as temperature fluctuations and vibration. Commonly utilised in the electrical systems of both personal and commercial vehicles, this component maintains circuit integrity and helps protect against overcurrent conditions.
Type Car blade-type fuse holder
Mounting Type In-line
Fuse Type Blade-type fuse (mini)
Current Rating 30A
Voltage 32V DC
max. cross section 3.31mm²
No. of Inputs 1
No. of outputs 1

Reviews

Be the first to submit a review

Trustpilot