PARTS PTT C001-028-0061 SecoRüt Blade-type fuse holder 6 pins 30 A 1 pc

MPN
C001-028-0061
Brand
PARTS PTT
EAN-13
4064161391069
Order Code
19-4933
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Fuse Type:

    Blade-type fuse (mini) Blade-type fuse (standard)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,736 in stock

PARTS PTT C001-028-0061 is an automotive fuse holder, designed to accommodate blade-type fuses. This robust component can handle up to 30 amperes of current and features a six-pin configuration, making it a reliable choice for various automotive and electrical applications where fuse protection is required. The product, also referenced as 3338298, is typically used in contexts where secure and efficient power distribution is essential, such as in automotive power circuits or complex electronic systems. Its construction ensures compatibility with standard automotive fuse specifications.
Type Car blade-type fuse holder
Mounting Type In-line
Fuse Type Blade-type fuse (standard)
Current Rating 30A
Voltage 32V DC
max. cross section 3.31mm²
No. of Inputs 1
No. of outputs 1

Reviews

Be the first to submit a review

Trustpilot