Parat 900044999 Classic Lock Retrofit 94x13x20mm For Tool Box Series

MPN
900044999
Brand
Parat
EAN-13
4006793864993
Order Code
10-1670
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.76 £27.85
10+ £26.54
50+ £26.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Parat lock retrofit 900044999, measuring 94 x 13 x 20 mm. It is designed for securing and enhancing the functionality of an empty toolbox. This product is suitable for use in maintaining the security of tools within the Parat toolbox.
Type Lock retrofit
Height 20mm
Length 94mm
Width 13mm
Colour Grey
Dim (L x W x H) 94 x 13 x 20 mm
Factory colour Silver

Reviews

Be the first to submit a review

Trustpilot