Parat 900036251 Attache Tool Box Strap 1000x2x30mm Soft Foam Padding

MPN
900036251
Brand
Parat
EAN-13
4006793726192
Order Code
10-1668
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.22 £29.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 14/11/2026

Parat's shoulder strap, model number 900036251, measures 1000 x 2 x 30 mm, providing durability and convenience. Designed specifically for toolboxes, it facilitates the easy and comfortable transportation of your empty tool box. This well-crafted accessory is an essential addition for professionals frequently on the move.
Type Tool box shoulder strap
Height 30mm
Length 1m
Width 2mm
Colour Black
Dim (L x W x H) 1000 x 2 x 30 mm
Factory colour Black

Reviews

Be the first to submit a review

Trustpilot