Parat 900033161 Longitudinal Bar 1-Piece 428x36x88 mm

MPN
900033161
Brand
Parat
EAN-13
4006793001442
Order Code
10-1667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.88
50+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 34 availableBack-order availability date - 14/11/2026

Produced by Parat, the 900033161 longitudinal bar measures 428 x 36 x 88 mm. Its high-quality, single-piece construction is ideal for robust and long-term use. Typically used in industrial and construction settings, it provides reliable support and stability in various structural applications.
Type Longitudinal bar
Dim (L x W x H) 428 x 36 x 88 mm
Factory colour Black
Height 88mm
Length 428mm
Width 36mm

Reviews

Be the first to submit a review

Trustpilot