Parat 900021166 Insert Tray with Cover 118x44x97mm Storage Box

MPN
900021166
Brand
Parat
EAN-13
4006793919167
Order Code
10-1665
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Parat 900021166 tray, manufactured by Parat, measures 118 x 44 x 97 mm. This one-piece tray is designed for efficient organisation and storage of small items. It is typically used in workshops or toolboxes for keeping tools and accessories neatly arranged.
Type Tray
Dim (L x W x H) 118 x 44 x 97 mm
Factory colour Red
Height 97mm
Length 118mm
Width 44mm

Reviews

Be the first to submit a review

Trustpilot