Parat 900017081 Ring Clips Black 2-Part Kit for Carrying Strap Mounting

MPN
900017081
Brand
Parat
EAN-13
4006793917316
Order Code
10-1664
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.57 £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 02/10/2026

Parat 900017081 ring clips, measuring 40 x 2 x 50 mm. These clips are ideal for organising and securing cables or similar items. The product is suitable for both professional and personal use, ensuring efficiency and tidiness.
Type Ring clips
Dim (L x W x H) 40 x 2 x 50 mm
Height 50mm
Length 40mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot