Parat 900015161 Crossbar 1 Piece 325x2x58mm Durable and Compact

MPN
900015161
Brand
Parat
EAN-13
4006793001626
Order Code
10-1662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.54
50+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Manufactured by Parat, the crossbar 900015161 measures 325 x 2 x 58 mm, highlighting its thin and elongated design. It serves as a sturdy component for various structural or framework applications. Typically used in construction or assembly projects, this one-piece crossbar ensures reliable support.
Type Crossbar
Dim (L x W x H) 325 x 2 x 58 mm
Factory colour Black
Height 58mm
Length 325mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot