Parat 900014161 Crossbar 1-Piece 325x2x65 mm Durable Steel

MPN
900014161
Brand
Parat
EAN-13
4006793001459
Order Code
10-1661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 29 availableBack-order availability date - 15/11/2026

The Parat 900014161 Crossbar is manufactured by Parat and measures 325 x 2 x 65 mm. This robust crossbar provides stability and support for various constructions. It is typically used in structural applications requiring reliable reinforcement.
Type Crossbar
Dim (L x W x H) 325 x 2 x 65 mm
Factory colour Black
Height 65mm
Length 325mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot