Parat 900012161 Longitudinal Bar 1Piece 428x36x88mm Durable Construction

MPN
900012161
Brand
Parat
EAN-13
4006793912618
Order Code
10-1658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £2.01
50+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Manufactured by Parat, the 900012161 Longitudinal bar measures 428 x 36 x 88 mm and is a single-piece construction. This robust component is designed for secure positioning and support in tool storage solutions. It is commonly utilised in professional trades and workshops to enhance the organisation of tools and equipment.
Type Longitudinal bar
Dim (L x W x H) 428 x 36 x 88 mm
Factory colour Black
Height 88mm
Length 428mm
Width 36mm

Reviews

Be the first to submit a review

Trustpilot