Parat 802000981 BASIC Bracket Set 1-Piece 330 x 35 x 20 mm 12 Brackets

MPN
802000981
Brand
Parat
EAN-13
4006793802889
Order Code
10-1648
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Parat 802000981 BASIC bracket set is a 1-piece item measuring 330 x 35 x 20 mm. This durable bracket is suitable for secure mounting applications. It is ideal for use in various construction or DIY projects.
Type Bracket set
Dim (L x W x H) 330 x 35 x 20 mm
Factory colour Black
Height 20mm
Length 330mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot