Parat 6912252158 Paralux PX1 Shorty Torch 80 lm 120 m Waterproof

MPN
6912252158
Brand
Parat
EAN-13
4006793002586
Order Code
10-1643
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.52 £37.84
10+ £36.51
50+ £36.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Parat Paralux PX1 Shorty Torch, model number 6912252158, is an explosion-proof torch with an ATEX certificate that provides 80 lumens of brightness and a 120-metre range. Manufactured by Parat, this torch is designed for use in hazardous environments, such as ex areas, and is suitable for fire and rescue services, oil rigs, shipyards, and electricity providers. It is non-explosive and specifically tailored for safety in potentially dangerous locations including
Type Torch
(Ø) 41mm
ATEX no. II 2G Ex ib op is IIB T4 Gb
I 2D Ex ib op is IIIC T105°C Db IP68
Bulb Type LED (monochrome)
Dim (Ø x L) 41 mm x 110 mm
Factory colour Yellow (fluorescent)
Illumination Range (high) 120m
IP Rating IP68
LEDs 1
Length 110mm
Light Duration (high) 15h
Light Duration (low) 8h
Luminous flux (high) 80lm
Material Polycarbonate (PC)
Power supply (LOV) battery-powered
Temperature Range -20 - +40°C
Waterproof Yes
Weight 114g

Reviews

Be the first to submit a review

Trustpilot