Parat 6911254158 PARALUX Headlamp 150m Zone 1 Rated 120 Lumens Waterproof

MPN
6911254158
Brand
Parat
EAN-13
4006793695788
Order Code
10-1641
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £60.57 £51.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Manufactured by Parat, the Paralux Headlamp 6911254158 offers explosion-proof lighting with an ATEX certificate, making it suitable for hazardous environments. Its non-explosive design targets professionals in fire and rescue services, electricity providers, and power plants. This headlamp is ideal for use in docks, shipyards, oil rigs, and mills, providing essential safety in potentially explosive areas.
Type Headlamp
Batteries 4x AAA/Micro/each 1.5 V
Bulb Type LED (monochrome)
Factory colour Yellow
Illumination Range (high) 150m
Light Duration (high) 45h
Light Duration (low) 12h
Material Polycarbonate (PC)
Waterproof Yes

Reviews

Be the first to submit a review

Trustpilot