Parat 5990841991 BASIC Tool Softbag S 21 Pockets 215x235x400 mm Empty

MPN
5990841991
Brand
Parat
EAN-13
4006793003101
Order Code
10-1619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Parat BASIC Tool Softbag S, model number 5990841991, is a durable tool storage solution designed for professionals such as engineers, DIYers, and tradespeople. It measures 215 x 235 x 400 mm, providing ample space for organising and transporting essential tools. This empty tool bag is ideal for keeping equipment organised on site or during travel.
Type Tool bag (empty)
Height 400mm
Width 235mm
Length 215mm
Material Nylon
Dim (L x W x H) 215 x 235 x 400 mm
Factory colour Black/red
Inside height 225mm
Inside Width 200mm
Internal depth 180mm
Weight 1.24kg

Reviews

Be the first to submit a review

Trustpilot