Parat 5990838991 PARABELT Hammer Holder Sturdy Nylon Black/Red

MPN
5990838991
Brand
Parat
EAN-13
4006793002050
Order Code
10-1618
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Parat PARABELT Hammer Holder 5990838991 is a durable 1-piece holder designed for secure hammer storage. It features robust construction suitable for professionals needing reliable tool access. This holder is ideal for use in construction, carpentry, and other handyman applications.
Type Hammer holder
Colour Black, Red
Depth 70mm
Dim (L x W x H) 70 x 120 x 170 mm
Height 170mm
Length 70mm
Range of uses Hammers
Weight 120g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot