Parat 5990835991 Parabelt M Universal Tool Bumbag Adjustable Nylon

MPN
5990835991
Brand
Parat
EAN-13
4006793002029
Order Code
10-1614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Parat tool bumbag (empty) model 5990835991 is a versatile accessory for carrying tools. Designed with practicality in mind, it provides convenient storage with an adjustable belt for easy transport. Ideal for professionals on the go, this durable tool bumbag helps keep essential tools organised and accessible.
Type Tool bumbag (empty)
Colour Black, Red
Depth 100mm
Dim (L x W x H) 100 x 200 x 300 mm
Height 300mm
Length 100mm
Range of uses Universal
Weight 480g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot