Parat 5990826991 BASIC Roll-Up Case 8 Tool Bag 410x330x5mm Nylon Secure

MPN
5990826991
Brand
Parat
EAN-13
4006793001930
Order Code
10-1603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £8.46
10+ £7.90
50+ £7.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Parat BASIC Roll-Up Case 8 is an empty tool bag designed for universal tool storage. With dimensions of 410 x 330 x 5 mm, it is compact and easy to carry. It is ideal for organising and transporting various tools in a secure and convenient manner.
Type Tool bag (empty)
Height 330mm
Width 410mm
Material Nylon
Colour Black, Red
Depth 5mm
Dim (W x H x D) 410 x 330 x 5 mm
Range of uses Universal
Weight 200g

Reviews

Be the first to submit a review

Trustpilot