Parat 598043161 Bottom Tray 1-Piece 460x108x360 mm Durable Design

MPN
598043161
Brand
Parat
EAN-13
4006793001701
Order Code
10-1602
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
10+ £33.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/11/2026

The Parat 598043161 bottom tray is a single-piece component measuring 460 x 108 x 360 mm. Manufactured by Parat, it is designed for durability and efficient storage. This tray is typically used in organisational setups for tools and accessories.
Type Bottom tray
Dim (L x W x H) 460 x 108 x 360 mm
Factory colour Black
Height 360mm
Length 460mm
Width 108mm

Reviews

Be the first to submit a review

Trustpilot