Parat 598000161 Bottom Tray 420x58x275 mm 15 Pockets ABS-Plastic

MPN
598000161
Brand
Parat
EAN-13
4006793513617
Order Code
10-1597
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.80 £26.18
10+ £24.95
50+ £24.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Parat, the product is a bottom tray measuring 420 x 58 x 275 mm. It features durable construction, designed for efficient organisation. Ideal for use in tool storage and workshop settings, it helps maintain a neat work environment.
Type Bottom tray
Dim (L x W x H) 420 x 58 x 275 mm
Factory colour Black
Height 275mm
Length 420mm
Width 58mm

Reviews

Be the first to submit a review

Trustpilot