Parat 594001551 Tool Board 1-Piece 435x25x325mm Durable Organisation

MPN
594001551
Brand
Parat
EAN-13
4006793001350
Order Code
10-1595
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £25.96 £23.00
10+ £21.91
50+ £21.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 14/11/2026

The Parat 594001551 tool board, measuring 435 x 25 x 325 mm, is manufactured by Parat. It is a robust and durable solution for organising tools, featuring ample space for neatly arranging various implements. This tool board is ideal for workshops, garages, and professional settings where efficient tool storage is required.
Type Tool board
Dim (L x W x H) 435 x 25 x 325 mm
Factory colour Black
Height 325mm
Length 435mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot